HARTING Har Flexicon Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 14121014001000

Image representative of range

Subtotal (1 bag of 100 units)*

€266.81

(exc. VAT)

€328.18

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€266.81€2.668

*price indicative

RS Stock No.:
739-414
Mfr. Part No.:
14121014001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

10

Product Type

PCB Connector

Pitch

3.5mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

Board to Board

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.50 MTV-10 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in industrial applications

Fully automatic processing reduces assembly time and costs

Shrouded design provides additional protection against misalignment

Copper alloy contacts with tin plating ensure excellent conductivity

Operating temperature range of -40 °C to +110 °C supports diverse environments

PCB mount type allows for straightforward integration into existing systems

Compliance with multiple standards ensures reliability and safety

11 A current rating supports a wide range of applications

300 V voltage rating accommodates various electrical requirements

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 11 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy