HARTING Har Flexicon Series PCB Connector, 10-Contact, 3.81 mm Pitch, 1 Row, 14121015002000
- RS Stock No.:
- 743-265
- Mfr. Part No.:
- 14121015002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€268.16
(exc. VAT)
€329.84
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €268.16 | €2.682 |
*price indicative
- RS Stock No.:
- 743-265
- Mfr. Part No.:
- 14121015002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTH-10 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.
Features & Benefits
Rapid connection of individual wires improves installation efficiency
Robust SMD design ensures durability in demanding environments
Fully automatic processing streamlines assembly and reduces labour costs
Shrouded design enhances safety by preventing accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse applications
11 A current rating accommodates a wide range of electrical loads
300 V voltage rating ensures compatibility with various systems
Polyamide and polyphthalamide housing materials provide excellent mechanical strength
Compliance with multiple standards ensures reliability and safety
PCB mount type allows for easy integration into existing designs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Used in robotics and automated machinery
Is this product suitable for low-voltage DC circuits?
Yes, this product is suitable for low-voltage DC circuits.
What is the maximum current this component can handle?
This component can handle a maximum current of 11 A.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121016002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121016001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131016001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017006000
