HARTING Har Flexicon Series PCB Connector, 10-Contact, 3.5 mm Pitch, 1 Row, 14121014002000
- RS Stock No.:
- 744-743
- Mfr. Part No.:
- 14121014002000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€266.81
(exc. VAT)
€328.18
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €266.81 | €2.668 |
*price indicative
- RS Stock No.:
- 744-743
- Mfr. Part No.:
- 14121014002000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 10 | |
| Product Type | PCB Connector | |
| Pitch | 3.5mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 10 | ||
Product Type PCB Connector | ||
Pitch 3.5mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.50 MTH-10 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology for improved performance.
Features & Benefits
Rapid connection of individual wires facilitates quick assembly and reduces installation time
Robust SMD design ensures durability and reliability in demanding environments
Fully automatic processing allows for efficient manufacturing and reduced labour costs
Shrouded design enhances safety by preventing accidental contact with live terminals
Operating temperature range of -40 °C to +110 °C supports diverse applications
Tin-plated copper alloy contacts provide excellent conductivity and corrosion resistance
PCB mount type ensures secure installation on printed circuit boards
Compliance with multiple standards, including RoHS and CE, ensures regulatory adherence
11 A current rating supports a wide range of electrical applications
300 V voltage rating allows for use in various industrial environments
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in robotics and automated machinery
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121014001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121016001000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14131016001000
- HARTING Har Flexicon Series Straight PCB PCB Connector 2.54 mm Pitch Shrouded
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121015002000
- HARTING Har Flexicon Series PCB Connector 5 mm Pitch 14121016002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121017001000
