HARTING Har Flexicon Series PCB Connector, 16-Contact, 3.81 mm Pitch, 1 Row, 14121615002000

Image representative of range

Subtotal (1 bag of 50 units)*

€213.23

(exc. VAT)

€262.27

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€213.23€4.265

*price indicative

RS Stock No.:
739-431
Mfr. Part No.:
14121615002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

16

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

Board to Board

Colour

Black

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTH-16 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines assembly and reduces labour costs

Shrouded design enhances safety by preventing accidental contact

Operating temperature range of -40 °C to 110 °C supports diverse applications

Tin-plated copper alloy contacts ensure reliable electrical performance

PCB mount type allows for easy integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

16 contacts in a single row optimise space utilisation on PCBs

300 V voltage rating accommodates a wide range of electrical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What is the current rating for this PCB connector?


The current rating for this connector is 11 A.

Is this product compliant with RoHS and CE standards?


Yes, this product is compliant with RoHS and CE standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy