HARTING Har Flexicon Series PCB Connector, 16-Contact, 3.81 mm Pitch, 1 Row, 14121615006000

Image representative of range

Subtotal (1 bag of 50 units)*

€266.52

(exc. VAT)

€327.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€266.52€5.33

*price indicative

RS Stock No.:
744-756
Mfr. Part No.:
14121615006000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

16

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTH-16 BK SL is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances protection against accidental disconnection

Operating temperature range of -40 °C to +110 °C supports diverse applications

Tin-plated copper alloy contacts ensure reliable electrical performance

PCB mount type facilitates easy integration into existing systems

Compliant with multiple standards including RoHS and CE for regulatory assurance

16 contacts in a single row optimise space utilisation on PCBs

300 V voltage rating supports a wide range of electrical applications

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This product requires PCB mounting for installation.

Is this product suitable for low-voltage DC circuits?


Yes, it has a voltage rating of 300 V, suitable for low-voltage applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy