HARTING Har Flexicon Series PCB Terminal Block, 16-Contact, 3.81 mm Pitch, 1 Row, 14311615402000
- RS Stock No.:
- 740-215
- Mfr. Part No.:
- 14311615402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€342.35
(exc. VAT)
€421.09
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €342.35 | €6.847 |
*price indicative
- RS Stock No.:
- 740-215
- Mfr. Part No.:
- 14311615402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 16 | |
| Pitch | 3.81mm | |
| Current | 10A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Depth | 15.5mm | |
| Series | Har Flexicon | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Length | 60.96mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 16 | ||
Pitch 3.81mm | ||
Current 10A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Depth 15.5mm | ||
Series Har Flexicon | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Length 60.96mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact form factor.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Horizontal orientation allows for space-efficient installation
Screw termination provides secure and reliable wire connections
Rated current of 10 A supports a wide range of applications
16 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Mating side features Sn for enhanced connection reliability
Housing materials include polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059 for safety
Compact dimensions of 60.96 mm length and 15.5 mm depth facilitate integration
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this PCB Connector Terminal Block is 150 V.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311615106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121615006000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14311617402000
