HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 14310317106000
- RS Stock No.:
- 739-472
- Mfr. Part No.:
- 14310317106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€341.12
(exc. VAT)
€419.58
(inc. VAT)
Temporarily out of stock
- Shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €341.12 | €1.706 |
*price indicative
- RS Stock No.:
- 739-472
- Mfr. Part No.:
- 14310317106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 250V | |
| Width | 14.9mm | |
| Length | 25.4mm | |
| Series | Har Flexicon | |
| Depth | 25.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 250V | ||
Width 14.9mm | ||
Length 25.4mm | ||
Series Har Flexicon | ||
Depth 25.05mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FPH-3 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector designed for horizontal orientation optimises space in Compact assemblies
Push-in-spring-cage termination allows for quick and secure wire connections
Rated current of 12 A supports a wide range of applications
Three contacts provide reliable connectivity for multiple signals
Constructed from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on circuit boards
Made from polyamide and polyphthalamide for enhanced thermal and mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Suitable for wire sizes from 0.2 mm² to 2.5 mm² for versatile use
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient signal routing
Applied in electrical distribution systems to manage power and data flow
Integrated into electronics and PCB applications for Compact designs
What type of mounting does this product require?
This connector requires PCB mounting with a screw flange for stability.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317401000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317005000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317001000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317002000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14120317006000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14130317001000
