HARTING Har Flexicon Series PCB Terminal Block, 3-Contact, 5.08 mm Pitch, 1 Row, 14310317402000
- RS Stock No.:
- 739-498
- Mfr. Part No.:
- 14310317402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 200 units)*
€238.32
(exc. VAT)
€293.13
(inc. VAT)
Temporarily out of stock
- Shipping from 05 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €238.32 | €1.192 |
*price indicative
- RS Stock No.:
- 739-498
- Mfr. Part No.:
- 14310317402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Depth | 18.4mm | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 15.5mm | |
| Length | 15.24mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 3 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 15A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Series Har Flexicon | ||
Depth 18.4mm | ||
Standards/Approvals UL 94 V-0 | ||
Width 15.5mm | ||
Length 15.24mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,08 FSH-3 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Rated current of 15 A supports robust power delivery
Horizontal orientation allows for space-efficient installation
Screw termination method ensures reliable and Durable connections
Made from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for enhanced durability
Compact dimensions with a depth of 18.4 mm and length of 15.24 mm
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Maximum wire size of 12 AWG accommodates a wide range of wiring needs
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310317401000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 10.16 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
