HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 5 mm Pitch, 1 Row, 14311116402000
- RS Stock No.:
- 740-205
- Mfr. Part No.:
- 14311116402000
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€4.37
(exc. VAT)
€5.38
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.37 | - |
| 10 + | €4.25 | 2% |
*price indicative
- RS Stock No.:
- 740-205
- Mfr. Part No.:
- 14311116402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 11 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw | |
| Colour | Green | |
| Voltage | 250V | |
| Depth | 18.4mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Width | 15.5mm | |
| Length | 55mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 11 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw | ||
Colour Green | ||
Voltage 250V | ||
Depth 18.4mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Width 15.5mm | ||
Length 55mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 5,00 FSH-11 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and ease of installation.
Features & Benefits
Connector type ensures secure and stable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides reliable wire connections
Rated current of 15 A supports various applications
11 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for enhanced conductivity
Housing MADE from polyamide and polyphthalamide for durability
Complies with multiple standards including RoHS and UL 1059
Operating voltage of 250 V accommodates a wide range of devices
Suitable for wire sizes from 0.05 mm² to 2.5 mm² for versatility
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum current this component can handle?
This component can handle a maximum current of 15 A.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311116102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 2.54 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115102000
