HARTING Har Flexicon Series PCB Terminal Block, 11-Contact, 3.81 mm Pitch, 1 Row, 14311115402000
- RS Stock No.:
- 743-775
- Mfr. Part No.:
- 14311115402000
- Manufacturer:
- HARTING
Image representative of range
Get a bulk buy discount
Add 10 more to save €1.40
View bulk pricing optionsSubtotal (1 unit)*
€4.72
(exc. VAT)
€5.81
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €4.72 | - |
| 10 + | €4.58 | €1.40 |
*price indicative
- RS Stock No.:
- 743-775
- Mfr. Part No.:
- 14311115402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 11 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Width | 11.1mm | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 15.5mm | |
| Length | 41.91mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 11 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Series Har Flexicon | ||
Width 11.1mm | ||
Standards/Approvals UL 94 V-0 | ||
Depth 15.5mm | ||
Length 41.91mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSH-11 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type is female, providing secure connections for various applications
Horizontal orientation allows for space-efficient installation in tight environments
Screw termination method ensures a robust and reliable connection
Rated current of 10 A supports a wide range of electrical applications
11 contacts facilitate multiple connections in a single unit
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with multiple standards including RoHS and UL 1059 for safety assurance
Compact dimensions with a depth of 15.5 mm and width of 11.1 mm for versatile use
Supports wire sizes from 30 AWG to 14 AWG, accommodating various wiring needs
Applications
Used in industrial automation systems for reliable connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in robotics and automated machinery for efficient signal routing
Applied in electrical distribution systems for power management
Integrated into electronics and PCB for Compact device design
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311115401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121115002000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311116102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14311114102000
- HARTING Har Flexicon Series PCB Terminal Block 5 mm Pitch 14311116402000
