HARTING Har Flexicon Series PCB Terminal Block, 22-Contact, 5.08 mm Pitch, 1 Row, 14312217106000

Image representative of range

Subtotal (1 bag of 50 units)*

€414.77

(exc. VAT)

€510.17

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€414.77€8.295

*price indicative

RS Stock No.:
743-701
Mfr. Part No.:
14312217106000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

22

Pitch

5.08mm

Number of Rows

1

Current

12A

Minimum Wire Size mm²

0.2mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

12AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

250V

Series

Har Flexicon

Depth

25.05mm

Width

14.9mm

Standards/Approvals

UL 94 V-0

Length

111.76mm

COO (Country of Origin):
IT
The HARTING PCB connector Terminal Block is designed for efficient electrical connections in various applications. It features a push-in spring-cage termination method, allowing for quick and reliable wire connections, making it Ideal for Compact installations.

Features & Benefits


Rated current of 12 A ensures reliable power distribution

Horizontal orientation optimises space in control panels

Push-in spring-cage termination simplifies installation and reduces assembly time

Compatible with wire sizes from 0.2 mm² to 2.5 mm² for versatile applications

Constructed from polyamide and polyphthalamide for durability and thermal resistance

CE, RoHS, and UL certified for compliance with international standards

Green colour coding aids in easy identification during installation

PCB fixing with screw flange provides secure mounting on circuit boards

22 contacts support multiple connections in a single block

Compact dimensions of 111.76 mm length and 14.9 mm width fit in tight spaces

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in electrical distribution systems

What is the rated voltage for this product?


The rated voltage for this PCB connector Terminal Block is 250 V.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy