HARTING Har Flexicon Series PCB Terminal Block, 20-Contact, 5.08 mm Pitch, 1 Row, 14312017106000
- RS Stock No.:
- 743-782
- Mfr. Part No.:
- 14312017106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€381.71
(exc. VAT)
€469.50
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €381.71 | €7.634 |
*price indicative
- RS Stock No.:
- 743-782
- Mfr. Part No.:
- 14312017106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 250V | |
| Series | Har Flexicon | |
| Width | 14.9mm | |
| Depth | 25.05mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Push-in Spring | ||
Voltage 250V | ||
Series Har Flexicon | ||
Width 14.9mm | ||
Depth 25.05mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block is designed for efficient electrical connections in various applications. With a rated current of 12 A and a Compact design, it ensures reliable performance in tight spaces while facilitating easy installation.
Features & Benefits
Connector type is female, providing secure connections in various configurations
Horizontal orientation allows for space-efficient installation on PCBs
Push-in-spring-cage termination simplifies wiring and reduces installation time
Rated current of 12 A supports a wide range of applications
20 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures stable mounting on circuit boards
Made from polyamide and polyphthalamide for enhanced thermal and mechanical properties
Complies with CE, RoHS, and UL standards for safety and reliability
Green colour coding aids in easy identification during installation
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into electronics and PCB applications
Applied in telecommunications and signal transmission
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 250 V.
Related links
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14122017002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014102000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015402000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312217106000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14310517402000
