HARTING Har Flexicon Series PCB Connector, 11-Contact, 3.81 mm Pitch, 1 Row, 14121115001000

Image representative of range

Subtotal (1 bag of 100 units)*

€293.99

(exc. VAT)

€361.61

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€293.99€2.94

*price indicative

RS Stock No.:
736-713
Mfr. Part No.:
14121115001000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Number of Contacts

11

Product Type

PCB Connector

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Wire Connection Method

PCB to Cable

Colour

Black

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTV-11 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in various environments.

Features & Benefits


Rapid connection of individual wires enhances installation efficiency

Robust SMD design ensures durability in demanding applications

Fully automatic processing streamlines manufacturing and assembly

Shrouded design provides additional protection against misalignment

Polyamide and polyphthalamide housing materials offer high thermal resistance

Operating temperature range of -40 °C to 110 °C supports diverse environments

11 A current rating accommodates a wide range of applications

300 V voltage rating ensures compatibility with various electrical systems

Compliance with multiple standards guarantees reliability and safety

Through hole solder termination type allows for secure PCB mounting

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 11 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy