HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 14311215106000
- RS Stock No.:
- 745-154
- Mfr. Part No.:
- 14311215106000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 100 units)*
€650.21
(exc. VAT)
€799.76
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €650.21 | €6.502 |
*price indicative
- RS Stock No.:
- 745-154
- Mfr. Part No.:
- 14311215106000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 12 | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 11A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 20.85mm | |
| Length | 56.11mm | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Terminal Block | ||
Number of Contacts 12 | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 11A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 20.85mm | ||
Length 56.11mm | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FPH-12 GN SL is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector designed for horizontal orientation enhances space efficiency
Push-in spring cage termination simplifies wire connection and reduces installation time
Rated current of 11 A supports a wide range of applications
12 contacts provide ample connectivity options for various devices
Constructed from copper alloy for excellent conductivity and durability
PCB fixing with screw flange ensures secure mounting on the board
Made from polyamide and polyphthalamide for high thermal and mechanical stability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 56.11 mm length and 20.85 mm depth optimise space usage
Suitable for wire sizes from 0.14 mm² to 1.5 mm² for versatile connectivity
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in various industries
Employed in manufacturing and assembly lines for efficient signal routing
Integrated into electronics and PCB applications for Compact designs
Applied in electrical distribution systems for effective power management
What type of mounting does this product require?
This connector requires PCB mounting with a screw flange for secure installation.
Is this product RoHS and REACH compliant?
Yes, this product complies with RoHS and REACH standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
