HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 14311215402000
- RS Stock No.:
- 738-199
- Mfr. Part No.:
- 14311215402000
- Manufacturer:
- HARTING
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€5.15
(exc. VAT)
€6.33
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €5.15 |
| 10 + | €5.00 |
*price indicative
- RS Stock No.:
- 738-199
- Mfr. Part No.:
- 14311215402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 12 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Minimum Wire Size mm² | 0.05mm² | |
| Housing Material | Polyamide, Polyphthalamide | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 11.1mm | |
| Depth | 15.5mm | |
| Series | Har Flexicon | |
| Length | 45.72mm | |
| Standards/Approvals | UL 94 V-0 | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 12 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Number of Rows 1 | ||
Current 10A | ||
Minimum Wire Size mm² 0.05mm² | ||
Housing Material Polyamide, Polyphthalamide | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 11.1mm | ||
Depth 15.5mm | ||
Series Har Flexicon | ||
Length 45.72mm | ||
Standards/Approvals UL 94 V-0 | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3,81 FSH-12 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.
Features & Benefits
Connector type ensures secure and reliable connections
Horizontal orientation allows for space-efficient installation
Screw termination method provides robust and stable wire connections
Rated current of 10 A supports a wide range of applications
12 contacts facilitate multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity
Housing materials of polyamide and polyphthalamide ensure durability
Compliant with multiple standards for safety and reliability
Compact dimensions of 45.72 mm length and 15.5 mm depth optimise space usage
Suitable for wire sizes from 0.05 mm² to 1.5 mm² for versatile applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What type of mounting does this product require?
This product requires screw termination for secure mounting.
Is this product RoHS and REACH compliant?
Yes, this product meets RoHS and REACH compliance standards.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215401000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311215102000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215002000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215005000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121215001000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
