HARTING Har Flexicon Series PCB Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 14311215102000

Image representative of range

Subtotal (1 bag of 100 units)*

€647.57

(exc. VAT)

€796.51

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€647.57€6.476

*price indicative

RS Stock No.:
741-120
Mfr. Part No.:
14311215102000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Terminal Block

Number of Contacts

12

Pitch

3.81mm

Number of Rows

1

Current

11A

Minimum Wire Size mm²

0.14mm²

Housing Material

Polyamide, Polyphthalamide

Maximum Wire Size mm²

1.5mm²

Connector Gender

Female

Minimum Wire Size AWG

30AWG

Maximum Wire Size AWG

14AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Push-in Spring

Voltage

150V

Length

45.72mm

Width

11.65mm

Depth

20.75mm

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3,81 FPH-12 GN is a PCB connector Terminal Block designed for efficient device connectivity in industrial applications. It routes power, data, and signals through the side of the device to the PCB, ensuring reliable performance and streamlined installation.

Features & Benefits


Connector type ensures compatibility with various devices

Horizontal orientation facilitates space-efficient installation

Push-in-spring-cage termination allows for quick and secure connections

Rated current of 11 A supports robust electrical performance

12 contacts provide multiple connection options for versatility

Constructed from copper alloy for enhanced conductivity

Housing MADE from polyamide and polyphthalamide for durability

Complies with CE, RoHS, and UL standards for safety and reliability

Compact dimensions of 45.72 mm length and 20.75 mm depth optimise space usage

Suitable for wire sizes from 0.14 mm² to 1.5 mm² for flexible application

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into industrial networking environments

Applied in electrical distribution systems

What type of mounting does this product require?


This connector features a horizontal orientation for easy installation on PCBs.

Is this product RoHS and REACH compliant?


Yes, this product complies with RoHS and UKCA standards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy