HARTING Har Flexicon Series PCB Terminal Block, 20-Contact, 3.81 mm Pitch, 1 Row, 14312015102000
- RS Stock No.:
- 745-265
- Mfr. Part No.:
- 14312015102000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€539.29
(exc. VAT)
€663.33
(inc. VAT)
Temporarily out of stock
- Shipping from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €539.29 | €10.786 |
*price indicative
- RS Stock No.:
- 745-265
- Mfr. Part No.:
- 14312015102000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.14mm² | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Spring | |
| Colour | Green | |
| Voltage | 150V | |
| Length | 76.2mm | |
| Depth | 20.75mm | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Width | 11.65mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.14mm² | ||
Connector Gender Female | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Spring | ||
Colour Green | ||
Voltage 150V | ||
Length 76.2mm | ||
Depth 20.75mm | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
Width 11.65mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB connector Terminal Block features innovative device connectivity technology, efficiently routing power, data, and signals to the PCB. Its robust design ensures reliable connections in various industrial applications.
Features & Benefits
Connector type is female, providing secure connections for devices
Horizontal orientation allows for efficient space utilisation in assemblies
Push-in-spring-cage termination simplifies installation and reduces assembly time
Rated current of 11 A supports a wide range of applications
20 contacts enable multiple connections in a Compact design
Constructed from copper alloy for excellent conductivity and durability
Housing materials include polyamide and polyphthalamide for enhanced thermal resistance
Complies with CE, RoHS, and UL standards for safety and reliability
Operating voltage of 150 V accommodates various electrical requirements
Compact dimensions of 76.2 mm length and 11.65 mm width facilitate integration into tight spaces
Applications
Used in industrial automation systems for reliable device connectivity
Suitable for control panels and switchgear assemblies in manufacturing
Employed in electrical distribution systems for efficient power routing
Integrated into robotics and automated machinery for enhanced performance
Suitable for electronics and PCB integration in various devices
What is the rated voltage for this product?
The rated voltage for this PCB connector Terminal Block is 150 V.
What type of mounting does this product require?
This product features a push-in-spring-cage termination for easy installation.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015402000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015001000
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14122015002000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014102000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312017106000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 1 Row
