HARTING Har Flexicon Series PCB Terminal Block, 20-Contact, 3.5 mm Pitch, 1 Row, 14312014402000
- RS Stock No.:
- 743-718
- Mfr. Part No.:
- 14312014402000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€427.96
(exc. VAT)
€526.39
(inc. VAT)
Temporarily out of stock
- Shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €427.96 | €8.559 |
*price indicative
- RS Stock No.:
- 743-718
- Mfr. Part No.:
- 14312014402000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Number of Contacts | 20 | |
| Product Type | PCB Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 10A | |
| Housing Material | Polyamide, Polyphthalamide | |
| Minimum Wire Size mm² | 0.05mm² | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 30AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Screw | |
| Voltage | 150V | |
| Width | 11.1mm | |
| Series | Har Flexicon | |
| Standards/Approvals | UL 94 V-0 | |
| Depth | 15.5mm | |
| Length | 70mm | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Number of Contacts 20 | ||
Product Type PCB Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 10A | ||
Housing Material Polyamide, Polyphthalamide | ||
Minimum Wire Size mm² 0.05mm² | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 30AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Screw | ||
Voltage 150V | ||
Width 11.1mm | ||
Series Har Flexicon | ||
Standards/Approvals UL 94 V-0 | ||
Depth 15.5mm | ||
Length 70mm | ||
- COO (Country of Origin):
- IT
The HARTING PCB Connector Terminal Block is designed for efficient device connectivity in industrial applications, facilitating the routing of power, data, and signals to the PCB. Its innovative design ensures reliable connections while maintaining a Compact footprint.
Features & Benefits
Connector type is female, ensuring compatibility with various devices
Horizontal orientation allows for space-efficient installation
Screw termination provides secure and reliable wire connections
Rated current of 10 A supports a wide range of applications
20 contacts enable multiple connections in a single block
Constructed from copper alloy for excellent conductivity
Housing materials include polyamide and polyphthalamide for durability
Complies with CE, RoHS, and UL standards for safety and reliability
Compact dimensions of 70 mm length and 15.5 mm depth optimise space usage
Maximum wire size of 1.5 mm² accommodates various wiring needs
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
What is the rated voltage for this product?
The rated voltage for this product is 150 V.
What type of mounting does this product require?
This product requires screw termination for mounting.
Related links
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 14312014102000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14122014001000
- HARTING Har Flexicon Series PCB Terminal Block 5.08 mm Pitch 14312017106000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015102000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14312015402000
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
- HARTING Har Flexicon Series PCB Terminal Block 3.5 mm Pitch 1 Row
