HARTING Har Flexicon Series PCB Connector, 14-Contact, 3.81 mm Pitch, 1 Row, 14121415001000
- RS Stock No.:
- 736-720
- Mfr. Part No.:
- 14121415001000
- Manufacturer:
- HARTING
Image representative of range
Subtotal (1 bag of 50 units)*
€186.62
(exc. VAT)
€229.54
(inc. VAT)
Temporarily out of stock
- Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 + | €186.62 | €3.732 |
*price indicative
- RS Stock No.:
- 736-720
- Mfr. Part No.:
- 14121415001000
- Manufacturer:
- HARTING
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HARTING | |
| Product Type | PCB Connector | |
| Number of Contacts | 14 | |
| Pitch | 3.81mm | |
| Current | 11A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Straight | |
| Wire Connection Method | PCB to Cable | |
| Colour | Black | |
| Voltage | 300V | |
| Standards/Approvals | UL 94 V-0 | |
| Series | Har Flexicon | |
| Select all | ||
|---|---|---|
Brand HARTING | ||
Product Type PCB Connector | ||
Number of Contacts 14 | ||
Pitch 3.81mm | ||
Current 11A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Straight | ||
Wire Connection Method PCB to Cable | ||
Colour Black | ||
Voltage 300V | ||
Standards/Approvals UL 94 V-0 | ||
Series Har Flexicon | ||
- COO (Country of Origin):
- IT
The HARTING har-flexicon 3.81 MTV-14 BK is a miniature SMD PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design ensures reliable performance in demanding environments.
Features & Benefits
Rapid connection of individual wires enhances installation speed and efficiency
Robust SMD design ensures durability and reliability in various applications
Fully automatic processing reduces assembly time and labour costs
Shrouded design provides additional protection against accidental contact
Operating temperature range of -40 °C to 110 °C supports diverse environmental conditions
Tin-plated copper alloy contacts ensure good conductivity and corrosion resistance
PCB mount type allows for straightforward integration into existing systems
Compliance with multiple standards ensures safety and reliability in use
14 contacts in a single row optimise space utilisation on PCBs
300 V voltage rating supports a wide range of applications
Applications
Used in industrial automation systems
Suitable for control panels and switchgear assemblies
Employed in manufacturing and assembly lines
Integrated into industrial networking environments
Applied in electrical distribution systems
Is this product RoHS and REACH compliant?
Yes, this product is RoHS and REACH compliant.
What is the maximum operating temperature?
The maximum operating temperature is 110 °C.
Related links
- HARTING Har Flexicon Series PCB Connector 3.81 mm Pitch 14121415002000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415402000
- HARTING Har Flexicon Series PCB Terminal Block 3.81 mm Pitch 14311415106000
- HARTING Har Flexicon Series PCB Connector 5.08 mm Pitch 14121417002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121414002000
- HARTING Har Flexicon Series PCB Connector 3.5 mm Pitch 14121414001000
- Phoenix Contact IMC Series PCB Connector 3.81 mm Pitch, 1 Row
- Phoenix Contact MCVR Series PCB Connector 3.81 mm Pitch, 1 Row Screw
