HARTING Har Flexicon Series PCB Connector, 14-Contact, 3.81 mm Pitch, 1 Row, 14121415002000

Image representative of range

Subtotal (1 bag of 50 units)*

€186.62

(exc. VAT)

€229.54

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s)
Per Bag
Per unit*
1 +€186.62€3.732

*price indicative

RS Stock No.:
744-755
Mfr. Part No.:
14121415002000
Manufacturer:
HARTING
Find similar products by selecting one or more attributes.
Select all

Brand

HARTING

Product Type

PCB Connector

Number of Contacts

14

Pitch

3.81mm

Current

11A

Number of Rows

1

Housing Material

Polyamide

Orientation

Straight

Colour

Black

Wire Connection Method

PCB to Cable

Voltage

300V

Standards/Approvals

UL 94 V-0

Series

Har Flexicon

COO (Country of Origin):
IT
The HARTING har-flexicon 3.81 MTH-14 BK is a miniature PCB connector designed for the Rapid connection of single wires, providing an efficient link between peripheral devices and PCBs in industrial applications. Its robust design and automatic processing capabilities enhance connectivity technology in various devices.

Features & Benefits


Rapid connection of individual wires improves installation efficiency

Robust SMD design ensures durability in demanding environments

Fully automatic processing streamlines manufacturing and assembly

Shrouded design enhances protection against accidental disconnection

Operating temperature range of -40 °C to 110 °C supports diverse applications

11 A current rating accommodates a wide range of electrical loads

300 V voltage rating ensures safe operation in various systems

Polyamide and polyphthalamide housing materials provide excellent mechanical strength

Compliance with multiple standards ensures reliability and safety

PCB mount type simplifies integration into existing designs

Applications


Used in industrial automation systems

Suitable for control panels and switchgear assemblies

Employed in manufacturing and assembly lines

Integrated into electronics and PCB applications

Applied in robotics and automated machinery

Is this product RoHS and REACH compliant?


Yes, this product is RoHS and REACH compliant.

What is the maximum current this component can handle?


This component can handle a maximum current of 11 A.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy