Molex 39521 Series PCB Terminal Block, 10-Contact, 5 mm Pitch, 1 Row, 39521-6010
- RS Stock No.:
- 815-320
- Mfr. Part No.:
- 39521-6010
- Manufacturer:
- Molex
Subtotal (1 pack of 100 units)*
€180.10
(exc. VAT)
€221.52
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €180.10 | €1.801 |
*price indicative
- RS Stock No.:
- 815-320
- Mfr. Part No.:
- 39521-6010
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Terminal Block | |
| Number of Contacts | 10 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Housing Material | Polyamide | |
| Orientation | Vertical | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 8.3mm | |
| Length | 50mm | |
| Standards/Approvals | UL E48521 | |
| Series | 39521 | |
| Width | 12mm | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Terminal Block | ||
Number of Contacts 10 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Housing Material Polyamide | ||
Orientation Vertical | ||
Colour Green | ||
Voltage 300V | ||
Depth 8.3mm | ||
Length 50mm | ||
Standards/Approvals UL E48521 | ||
Series 39521 | ||
Width 12mm | ||
- COO (Country of Origin):
- CN
The Molex PCB Header is a 5.00mm pitch component designed for vertical applications, providing efficient connectivity with its green housing and accommodating up to 10 circuits.
Active status ensures availability for your projects
Supports a maximum current of 15.0A and voltage of 300V
Designed with a vertical orientation for easy integration
Utilises a PCB thickness of 3.20mm with a recommended tail length of 3.90mm
Polarised to ensure proper mating with compatible parts directly
Related links
- Molex 39521 Series PCB Terminal Block 5 mm Pitch 39521-1004
- Molex 39521 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Phoenix Contact LPT Series PCB Terminal Block 5 mm Pitch, 1 Row
- Weidmüller 2786620000 Series PCB Terminal Block 5 mm Pitch 1 Row
- Phoenix Contact MKDSP 1.5/10 Series PCB Terminal Block 5 mm Pitch 1730094
- WAGO 816 Series PCB Terminal Block 5 mm Pitch 2 Row
