Molex 39521 Series Vertical PCB PCB Header, 7 Contact(s), 5 mm Pitch, 1 Row, Shrouded
- RS Stock No.:
- 684-815
- Mfr. Part No.:
- 39521-1007
- Manufacturer:
- Molex
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 684-815
- Mfr. Part No.:
- 39521-1007
- Manufacturer:
- Molex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Molex | |
| Product Type | PCB Header | |
| Series | 39521 | |
| Pitch | 5mm | |
| Number of Contacts | 7 | |
| Number of Rows | 1 | |
| Orientation | Vertical | |
| Shrouded/Unshrouded | Shrouded | |
| Mount Type | PCB | |
| Row Pitch | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Molex | ||
Product Type PCB Header | ||
Series 39521 | ||
Pitch 5mm | ||
Number of Contacts 7 | ||
Number of Rows 1 | ||
Orientation Vertical | ||
Shrouded/Unshrouded Shrouded | ||
Mount Type PCB | ||
Row Pitch 5mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Molex Eurostyle Pluggable PCB Header serves as a reliable connection point for wire-to-board applications, offering exceptional performance with its robust design. This component features a 5.00mm pitch and accommodates seven circuits, ensuring efficient electrical connections while maintaining a compact footprint. Designed for vertical orientation, it combines versatility with ease of use, making it ideal for various industrial applications. The product is compliant with EU RoHS and Low-Halogen standards, underscoring its suitability for modern environmental regulations. With a maximum contact current capacity of 15.0A and a voltage rating of 300V, this PCB header is engineered for dependability, effectively ensuring that it meets the demands of diverse electrical environments.
Lock-to-mating part feature enhances connection stability and reduces the risk of disengagement
Compatible with most 5.00mm pitch industry standard plugs, offering flexibility in component selection
Recommended PCB thickness of 3.20mm ensures optimal fit and secure positioning during installation
Temperature range of -40° to +105°C enables operation in extreme conditions without performance loss
Related links
- Molex 39521 Series Vertical PCB PCB Header 5 mm Pitch Shrouded
- Molex 39521 Series Vertical Through Hole PCB Header 5 mm Pitch Shrouded
- Molex 39511 Series Vertical Through Hole PCB Header 3.81 mm Pitch Shrouded
- Molex 74099 Series Vertical Surface Mount PCB Header 2.54 mm Pitch Shrouded
- Molex 39532 Series Horizontal Through Hole PCB Header 5.08 mm Pitch Shrouded
- Molex 215760 Series Right Angle Through Hole PCB Header 3 mm Pitch Shrouded
- Phoenix Contact MSTBVA Series Vertical Wave Soldering Mount PCB Header 5 mm Pitch Shrouded
- Molex 70545 Series Vertical PCB Header 2.54 mm Pitch Shrouded
