Conex-It HSFE Series PCB Terminal Block Header, 5-Contact, 3.81 mm Pitch, 1 Row, HSFE-0500TV
- RS Stock No.:
- 845-879
- Mfr. Part No.:
- HSFE-0500TV
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.60
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€6.42
(exc. VAT)
€7.90
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €6.42 | €1.284 | - |
| 5 - 9 | €5.90 | €1.18 | €2.60 |
| 10 + | €5.33 | €1.066 | €10.90 |
*price indicative
- RS Stock No.:
- 845-879
- Mfr. Part No.:
- HSFE-0500TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 5 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 160V | |
| Depth | 7.8mm | |
| Width | 22.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 5 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 160V | ||
Depth 7.8mm | ||
Width 22.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Voltage rating of 300V ensures robust performance
Current rating of 12A maximizes power handling capabilities
Withstands voltage of 1.6KV for reliable insulation
Supports wire sizes from AWG 14 to 24 for flexible connectivity
Related links
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-05008V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-05001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0300TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0800TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0200TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0400TV
