Conex-It HSFE Series PCB Terminal Block Header, 6-Contact, 3.81 mm Pitch, 1 Row, HSFE-0600TV

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 bag of 5 units)*

€7.43

(exc. VAT)

€9.14

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later

Bag(s)
Per Bag
Per unit*
1 - 4€7.43€1.486
5 - 9€6.83€1.366
10 +€6.17€1.234

*price indicative

RS Stock No.:
845-880
Mfr. Part No.:
HSFE-0600TV
Manufacturer:
Conex-It
Find similar products by selecting one or more attributes.
Select all

Brand

Conex-It

Product Type

PCB Terminal Block Header

Number of Contacts

6

Pitch

3.81mm

Current

5.5A

Number of Rows

1

Connector Gender

Male

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

16AWG

Colour

Green

Wire Connection Method

Screwless

Voltage

160V

Width

22.9mm

Depth

7.8mm

Series

HSFE

COO (Country of Origin):
CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.

Supports voltage ratings between 160V and 300V for versatile applications

Offers current ratings up to 12A, ensuring robust performance

Designed for wire sizes ranging from 14AWG to 24AWG, adaptable to different wiring needs

Operating temperature range from -40°C to +115°C, suitable for diverse environments

Related links