Conex-It HSFE Series PCB Terminal Block Header, 8-Contact, 3.81 mm Pitch, 1 Row, HSFE-0800TV
- RS Stock No.:
- 845-882
- Mfr. Part No.:
- HSFE-0800TV
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€9.67
(exc. VAT)
€11.89
(inc. VAT)
In Stock
- 42 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €9.67 | €1.934 |
| 5 - 9 | €8.90 | €1.78 |
| 10 + | €8.03 | €1.606 |
*price indicative
- RS Stock No.:
- 845-882
- Mfr. Part No.:
- HSFE-0800TV
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 8 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 3.81mm | |
| Current | 5.5A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 16AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 160V | |
| Series | HSFE | |
| Width | 22.9mm | |
| Depth | 7.8mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 8 | ||
Product Type PCB Terminal Block Header | ||
Pitch 3.81mm | ||
Current 5.5A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 16AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 160V | ||
Series HSFE | ||
Width 22.9mm | ||
Depth 7.8mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Voltage rating of 300V allows for safe operation in various environments
Designed for solid and stranded wires, accommodating AWG sizes from 16 to 24
Temperature range of -40°C to +115°C assures performance in diverse conditions
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-08005V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-08001V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0300TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0500TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0200TV
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0400TV
