Conex-It HSFE Series PCB Terminal Block Header, 10-Contact, 5.08 mm Pitch, 1 Row, HSFE-10005V
- RS Stock No.:
- 845-958
- Mfr. Part No.:
- HSFE-10005V
- Manufacturer:
- Conex-It
Image representative of range
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 bag of 2 units)*
€8.82
(exc. VAT)
€10.85
(inc. VAT)
In Stock
- 115 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* | Saving |
|---|---|---|---|
| 1 - 9 | €8.82 | €4.41 | - |
| 10 - 24 | €8.11 | €4.055 | 8% |
| 25 + | €7.32 | €3.66 | 17% |
*price indicative
- RS Stock No.:
- 845-958
- Mfr. Part No.:
- HSFE-10005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 10 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 10 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Rated for a maximum voltage of 300V, catering to high-demand applications
Supports current ratings up to 12A, suitable for various electrical loads
Compatible with solid and stranded wire sizes from AWG 14 to 24
Withstanding voltage of 1.6 kV for enhanced safety
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-10001V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-10008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-1000TV
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-08005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-04005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-06005V
