Conex-It HSFE Series PCB Terminal Block Header, 6-Contact, 5.08 mm Pitch, 1 Row, HSFE-06005V
- RS Stock No.:
- 845-956
- Mfr. Part No.:
- HSFE-06005V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€13.18
(exc. VAT)
€16.21
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €13.18 | €2.636 |
| 5 + | €12.12 | €2.424 |
*price indicative
- RS Stock No.:
- 845-956
- Mfr. Part No.:
- HSFE-06005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Number of Contacts | 6 | |
| Product Type | PCB Terminal Block Header | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Wire Connection Method | Screwless | |
| Colour | Green | |
| Voltage | 300V | |
| Series | HSFE | |
| Width | 26.9mm | |
| Depth | 10.9mm | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Number of Contacts 6 | ||
Product Type PCB Terminal Block Header | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 12A | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Wire Connection Method Screwless | ||
Colour Green | ||
Voltage 300V | ||
Series HSFE | ||
Width 26.9mm | ||
Depth 10.9mm | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Accommodates solid wire sizes from 16 to 24 AWG for flexible installation
Rated for voltages up to 300V and currents up to 12A, ensuring robust performance
Withstanding voltage of 1.6KV for exceptional safety in demanding conditions
Operating temperature range of -40°C to +115°C for reliability in extreme environments
Related links
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-06001V
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-06008V
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0600TV
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-08005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-04005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
