Conex-It HSFE Series PCB Terminal Block Header, 8-Contact, 5.08 mm Pitch, 1 Row, HSFE-08005V
- RS Stock No.:
- 845-957
- Mfr. Part No.:
- HSFE-08005V
- Manufacturer:
- Conex-It
Image representative of range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 5 units)*
€17.68
(exc. VAT)
€21.75
(inc. VAT)
In Stock
- 46 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Bag(s) | Per Bag | Per unit* |
|---|---|---|
| 1 - 4 | €17.68 | €3.536 |
| 5 + | €16.26 | €3.252 |
*price indicative
- RS Stock No.:
- 845-957
- Mfr. Part No.:
- HSFE-08005V
- Manufacturer:
- Conex-It
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Conex-It | |
| Product Type | PCB Terminal Block Header | |
| Number of Contacts | 8 | |
| Pitch | 5.08mm | |
| Current | 12A | |
| Number of Rows | 1 | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Colour | Green | |
| Wire Connection Method | Screwless | |
| Voltage | 300V | |
| Depth | 10.9mm | |
| Width | 26.9mm | |
| Series | HSFE | |
| Select all | ||
|---|---|---|
Brand Conex-It | ||
Product Type PCB Terminal Block Header | ||
Number of Contacts 8 | ||
Pitch 5.08mm | ||
Current 12A | ||
Number of Rows 1 | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 14AWG | ||
Colour Green | ||
Wire Connection Method Screwless | ||
Voltage 300V | ||
Depth 10.9mm | ||
Width 26.9mm | ||
Series HSFE | ||
- COO (Country of Origin):
- CN
The Conex-It PCB Terminal Block is a robust connector solution designed to provide reliable electrical connections without the cumbersome need for screw terminals. Its innovative screwless plug system ensures a neat and efficient assembly.
Supports 24 contacts to accommodate diverse connection needs
Rated for 300V voltage and 12A current for robust performance
Operates within -40°C to +115°C, ensuring reliability in extreme conditions
Compatible with solid and stranded wire sizes ranging from AWG 14 to 24
Related links
- Conex-It HSFE Series PCB Terminal Block Header 3.81 mm Pitch HSFE-0800TV
- Conex-It HSFE Series PCB Terminal Block Header 3.5 mm Pitch HSFE-08008V
- Conex-It HSFE Series PCB Terminal Block Header 5 mm Pitch HSFE-08001V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-02005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-05005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-04005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-10005V
- Conex-It HSFE Series PCB Terminal Block Header 5.08 mm Pitch HSFE-06005V
