WAGO 2231 Series Connector, 16-Contact, 5 mm Pitch, 1 Row, 2231-116/037-000

Image representative of range

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€12.86

(exc. VAT)

€15.82

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€12.86
10 +€11.83

*price indicative

RS Stock No.:
880-601
Mfr. Part No.:
2231-116/037-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Number of Contacts

16

Product Type

Connector

Pitch

5mm

Current

15A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in

Voltage

320V

Series

2231

Width

96.7mm

Depth

29.8mm

Length

15mm

Standards/Approvals

UR

COO (Country of Origin):
PL
The WAGO female connector is a versatile electrical connection solution designed to simplify installations. It features a Push-in CAGE CLAMP technology, accommodating a range of conductor sizes efficiently.

Supports conductor sizes from 0.2 mm² to 2.5 mm², enabling diverse applications

Push-button actuation provides user-friendly operation

Features a robust design with a tin-plated contact for reliable conductivity

Variable coding and anti-rotation protection enhance installation integrity

Suitable for both solid and fine-stranded conductors, promoting flexibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy