WAGO 2231 Series Connector, 16-Contact, 5 mm Pitch, 1 Row, 2231-116/026-000
- RS Stock No.:
- 880-600
- Mfr. Part No.:
- 2231-116/026-000
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€12.48
(exc. VAT)
€15.35
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €12.48 | - |
| 10 + | €11.48 | 8% |
*price indicative
- RS Stock No.:
- 880-600
- Mfr. Part No.:
- 2231-116/026-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Connector | |
| Number of Contacts | 16 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in | |
| Voltage | 320V | |
| Series | 2231 | |
| Standards/Approvals | UR | |
| Width | 81.5mm | |
| Depth | 25.6mm | |
| Length | 15mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Connector | ||
Number of Contacts 16 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in | ||
Voltage 320V | ||
Series 2231 | ||
Standards/Approvals UR | ||
Width 81.5mm | ||
Depth 25.6mm | ||
Length 15mm | ||
- COO (Country of Origin):
- PL
The WAGO female connector delivers reliable connections with its Push-in CAGE CLAMP technology, designed for easy electrical installations and accommodating a wide range of conductor sizes up to 2.5 mm².
Accommodates solid and fine-stranded conductors without the need for tools
Features a Compact design with dimensions of 81.5 x 15 x 25.6 mm
Operates within a temperature range of -60 to +100 °C for diverse applications
Includes 16 clamping units and a push-button actuation for ease of use
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-116/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1116/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-112/026-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-106/037-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/038-000
