WAGO 2601 Series Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 2601-1103
- RS Stock No.:
- 880-604
- Mfr. Part No.:
- 2601-1103
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save €2.95
View bulk pricing optionsSubtotal (1 box of 5 units)*
€7.39
(exc. VAT)
€9.09
(inc. VAT)
In Stock
- 18 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €7.39 | €1.478 | - |
| 5 - 9 | €6.80 | €1.36 | €2.95 |
| 10 + | €5.94 | €1.188 | €14.50 |
*price indicative
- RS Stock No.:
- 880-604
- Mfr. Part No.:
- 2601-1103
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Terminal Block | |
| Number of Contacts | 3 | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Maximum Wire Size mm² | 1.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Series | 2601 | |
| Width | 12mm | |
| Standards/Approvals | UL 1059 | |
| Length | 16.35mm | |
| Depth | 16.58mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Terminal Block | ||
Number of Contacts 3 | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Maximum Wire Size mm² 1.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Series 2601 | ||
Width 12mm | ||
Standards/Approvals UL 1059 | ||
Length 16.35mm | ||
Depth 16.58mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block is a versatile connectivity solution designed for efficient conductor connections in various applications, utilising Push-in CAGE CLAMP technology for tool-free operation.
Supports conductor cross sections from 0.14 mm² to 1.5 mm² for flexible usage
Lever actuation facilitates easy and safe connection of solid and fine-stranded conductors
Compact dimensions of 12 x 16.35 x 16.58 mm ensure space-saving installations
Designed for THT soldering, ensuring reliability in electronic assembly
Colour-coded in grey for easy identification within systems
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1105
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1107
