WAGO 2601 Series Terminal Block, 7-Contact, 3.5 mm Pitch, 1 Row, 2601-1107
- RS Stock No.:
- 880-608
- Mfr. Part No.:
- 2601-1107
- Manufacturer:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€6.89
(exc. VAT)
€8.47
(inc. VAT)
In Stock
- 34 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €6.89 | €3.445 |
| 10 - 24 | €6.34 | €3.17 |
| 25 + | €5.53 | €2.765 |
*price indicative
- RS Stock No.:
- 880-608
- Mfr. Part No.:
- 2601-1107
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 7 | |
| Product Type | Terminal Block | |
| Pitch | 3.5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.14mm² | |
| Housing Material | PA66 | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 1.5mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 14AWG | |
| Orientation | Horizontal | |
| Colour | Grey | |
| Wire Connection Method | Push-in Cage Clamp | |
| Voltage | 320V | |
| Depth | 16.58mm | |
| Series | 2601 | |
| Width | 26mm | |
| Standards/Approvals | UL 1059 | |
| Length | 16.35mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 7 | ||
Product Type Terminal Block | ||
Pitch 3.5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.14mm² | ||
Housing Material PA66 | ||
Connector Gender Male | ||
Maximum Wire Size mm² 1.5mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 14AWG | ||
Orientation Horizontal | ||
Colour Grey | ||
Wire Connection Method Push-in Cage Clamp | ||
Voltage 320V | ||
Depth 16.58mm | ||
Series 2601 | ||
Width 26mm | ||
Standards/Approvals UL 1059 | ||
Length 16.35mm | ||
- COO (Country of Origin):
- PL
The WAGO PCB Terminal Block is a robust connector designed for reliable conductor connections with ease of use and versatility in various applications.
Utilises Push-in CAGE CLAMP technology for tool-free conductor insertion
Accommodates solid and fine-stranded conductors from 0.14 mm² to 1.5 mm²
Lever actuation simplifies connection and disconnection processes
Designed for through-hole technology (THT) soldering for optimal PCB integration
Compact dimensions of 26 x 16.35 x 16.58 mm facilitate space-efficient installations
Rated for continuous operating temperatures ranging from -60 °C to +105 °C
Related links
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3107
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1103
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1106
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3104
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-3108
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1105
- WAGO 2601 Series Terminal Block 3.5 mm Pitch 2601-1108
