WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-4055

Get a bulk buy discount

Add 5 more to save 7%

View bulk pricing options

Subtotal (1 box of 5 units)*

€7.50

(exc. VAT)

€9.22

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Box(es)
Per Box
Per unit*
Saving
1 - 4€7.50€1.50-
5 - 9€6.90€1.387%
10 +€6.01€1.20219%

*price indicative

RS Stock No.:
880-642
Mfr. Part No.:
294-4055
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Lighting Connector

Number of Contacts

5

Pitch

10mm

Number of Rows

1

Current

23A

Minimum Wire Size mm²

0.5mm²

Housing Material

Polycarbonate

Connector Gender

Male

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size AWG

20AWG

Maximum Wire Size AWG

20AWG

Orientation

Side Entry

Colour

White

Wire Connection Method

Push-in

Voltage

500V

Series

294

Depth

27.3mm

Standards/Approvals

IEC/EN 60664-1

Width

50mm

Length

17mm

COO (Country of Origin):
CH
The WAGO field-wiring Terminal Block designed to simplify wire connections, facilitating swift and efficient setup. Its push-in technology accommodates various conductor types, making it a reliable choice for diverse applications.

Streamlines wire connections with easy push-in technology

Supports conductor cross sections from 0.5 mm² to 2.5 mm² for versatile applications

Utilises both Push-in CAGE CLAMP and PUSH WIRE connection technologies for enhanced reliability

Designed for a maximum surrounding Air temperature of 85°C, ensuring durability

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy