WAGO 294 Series Lighting Connector, 5-Contact, 10 mm Pitch, 1 Row, 294-5215
- RS Stock No.:
- 880-752
- Mfr. Part No.:
- 294-5215
- Manufacturer:
- WAGO
Get a bulk buy discount
Add 5 more to save 7%
View bulk pricing optionsSubtotal (1 box of 5 units)*
€8.40
(exc. VAT)
€10.33
(inc. VAT)
In Stock
- 50 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* | Saving |
|---|---|---|---|
| 1 - 4 | €8.40 | €1.68 | - |
| 5 - 9 | €7.73 | €1.546 | 7% |
| 10 + | €6.74 | €1.348 | 19% |
*price indicative
- RS Stock No.:
- 880-752
- Mfr. Part No.:
- 294-5215
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Product Type | Lighting Connector | |
| Number of Contacts | 5 | |
| Pitch | 10mm | |
| Current | 23A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.5mm² | |
| Housing Material | Polycarbonate | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Side Entry | |
| Colour | White | |
| Wire Connection Method | Push-in | |
| Voltage | 500V | |
| Depth | 27.3mm | |
| Series | 294 | |
| Length | 21.53mm | |
| Standards/Approvals | ENEC | |
| Width | 50mm | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Product Type Lighting Connector | ||
Number of Contacts 5 | ||
Pitch 10mm | ||
Current 23A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.5mm² | ||
Housing Material Polycarbonate | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Side Entry | ||
Colour White | ||
Wire Connection Method Push-in | ||
Voltage 500V | ||
Depth 27.3mm | ||
Series 294 | ||
Length 21.53mm | ||
Standards/Approvals ENEC | ||
Width 50mm | ||
- COO (Country of Origin):
- PL
The WAGO field-wiring Terminal Block designed for secure connections with a range of conductor types, ensuring efficient wiring in various applications and environments.
Push-in CAGE CLAMP technology enables tool-free connection of any conductor type
Supports conductor cross-sections of 0.5 mm² to 2.5 mm² for both solid and fine-stranded conductors
Rated for a maximum voltage of 500 V and nominal current of 24 A
Temperature stability up to 120 °C ensures reliable performance in various conditions
Related links
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4025
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4455
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4215
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5425
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-5415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4415
- WAGO 294 Series Lighting Connector 10 mm Pitch 294-4075
