WAGO 2231 Series Connector, 4-Contact, 5 mm Pitch, 1 Row, 2231-1104/327-000
- RS Stock No.:
- 880-699
- Mfr. Part No.:
- 2231-1104/327-000
- Manufacturer:
- WAGO
Bulk discount available
View bulk pricing optionsSubtotal (1 box of 2 units)*
€7.42
(exc. VAT)
€9.13
(inc. VAT)
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 - 9 | €7.42 | €3.71 |
| 10 - 24 | €6.83 | €3.415 |
| 25 + | €5.95 | €2.975 |
*price indicative
- RS Stock No.:
- 880-699
- Mfr. Part No.:
- 2231-1104/327-000
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Number of Contacts | 4 | |
| Product Type | Connector | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA66 | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 2.5mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 24AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Push-in Cage Clamp | |
| Colour | Grey | |
| Voltage | 320V | |
| Length | 11.5mm | |
| Depth | 30.3mm | |
| Width | 22mm | |
| Standards/Approvals | UR | |
| Series | 2231 | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Number of Contacts 4 | ||
Product Type Connector | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA66 | ||
Connector Gender Female | ||
Maximum Wire Size mm² 2.5mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 24AWG | ||
Orientation Horizontal | ||
Wire Connection Method Push-in Cage Clamp | ||
Colour Grey | ||
Voltage 320V | ||
Length 11.5mm | ||
Depth 30.3mm | ||
Width 22mm | ||
Standards/Approvals UR | ||
Series 2231 | ||
- COO (Country of Origin):
- PL
The WAGO female connector designed to simplify electrical installations with its innovative Push-in CAGE CLAMP technology, enabling easy and maintenance-free connections for solid and fine-stranded conductors.
Accommodates conductor cross sections from 0.2 mm² to 2.5 mm²
Direct insertion of both solid and fine-stranded conductors without tools required
Contact surface coated with tin for improved conductivity
Features four clamping units with lever actuation for user-friendly operation
Dimensions of 22 x 11.5 x 30.3 mm ensure Compact integration in various setups
Related links
- WAGO 2231 Series Connector 5 mm Pitch 2231-1104/038-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1106/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1105/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1116/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1108/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1103/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1102/327-000
- WAGO 2231 Series Connector 5 mm Pitch 2231-1110/327-000
