WAGO 2231 Series Connector, 7-Contact, 5 mm Pitch, 1 Row, 2231-1107/327-000

Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

€6.29

(exc. VAT)

€7.74

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9€6.29-
10 - 24€5.788%
25 +€5.0419%

*price indicative

RS Stock No.:
880-705
Mfr. Part No.:
2231-1107/327-000
Manufacturer:
WAGO
Find similar products by selecting one or more attributes.
Select all

Brand

WAGO

Product Type

Connector

Number of Contacts

7

Pitch

5mm

Number of Rows

1

Current

15A

Minimum Wire Size mm²

0.2mm²

Housing Material

PA66

Maximum Wire Size mm²

2.5mm²

Connector Gender

Female

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

24AWG

Orientation

Horizontal

Colour

Grey

Wire Connection Method

Push-in Cage Clamp

Voltage

320V

Series

2231

Length

11.5mm

Standards/Approvals

UR

Depth

30.3mm

Width

37mm

COO (Country of Origin):
PL
The WAGO female connector designed to facilitate seamless electrical installations. Featuring a lever-actuated Push-in CAGE CLAMP technology, this connector ensures reliable connections across various conductor types.

Simplifies electrical installations with direct insertion for solid and fine-stranded conductors

Supports conductor cross sections from 0.2 mm² to 2.5 mm²

Offers a maintenance-free, tool-free connection solution for all conductor types

Constructed with Durable materials, including polyamide housing and tin-plated copper contacts

Complies with multiple safety standards, ensuring reliable performance in various applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy