Phoenix Contact SPC 4 Series PCB Connector, 6-Contact, 6.35 mm Pitch, 1 Row, 1233124
- RS Stock No.:
- 941-576
- Mfr. Part No.:
- 1233124
- Manufacturer:
- Phoenix Contact
Image representative of range
Subtotal (1 pack of 50 units)*
€742.30
(exc. VAT)
€913.03
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €742.30 | €14.846 |
*price indicative
- RS Stock No.:
- 941-576
- Mfr. Part No.:
- 1233124
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 6 | |
| Pitch | 6.35mm | |
| Current | 24A | |
| Number of Rows | 1 | |
| Housing Material | PA | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Standards/Approvals | RoHS | |
| Depth | 18.1mm | |
| Length | 36.85mm | |
| Width | 39.3mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 6 | ||
Pitch 6.35mm | ||
Current 24A | ||
Number of Rows 1 | ||
Housing Material PA | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPC 4 | ||
Standards/Approvals RoHS | ||
Depth 18.1mm | ||
Length 36.85mm | ||
Width 39.3mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector provides secure and efficient electrical connections. Designed for push-in spring connectivity, it accommodates multiple configurations while ensuring high durability and compliance with stringent safety standards.
Nominal current capacity of 24 A ensures reliable performance in demanding environments
Push-in spring connection method allows for quick and tool-free installation
Snap-in locking mechanism enhances stability and reduces the risk of accidental disconnections
Rated voltage of 1000 V and approved for 600 V UL certification ensures compliance and safety
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232904
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232903
