Phoenix Contact SPC 4 Series PCB Connector, 12-Contact, 6.35 mm Pitch, 1 Row, 1233130
- RS Stock No.:
- 941-582
- Mfr. Part No.:
- 1233130
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,389.12
(exc. VAT)
€1,708.62
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,389.12 | €55.565 |
*price indicative
- RS Stock No.:
- 941-582
- Mfr. Part No.:
- 1233130
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 12 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Series | SPC 4 | |
| Depth | 18.1mm | |
| Length | 23.75mm | |
| Standards/Approvals | RoHS | |
| Width | 77.4mm | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 12 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Series SPC 4 | ||
Depth 18.1mm | ||
Length 23.75mm | ||
Standards/Approvals RoHS | ||
Width 77.4mm | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector provides robust connectivity for electrical systems, designed for effective performance across various applications. Ideal for Compact setups, it supports efficient and secure connections in demanding environments.
Nominal current rating of 24 A and voltage rating of 1000 V for enhanced performance
Push-in spring connection technology allows for tool-free and time-saving installations
Snap-in locking mechanism ensures a secure, reliable connection and reduces accidental disconnections
Optimised for tight installation situations, enabling operation and conductor connection from a single direction
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233127
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232903
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233122
