Phoenix Contact SPC 4 Series PCB Connector, 9-Contact, 6.35 mm Pitch, 1 Row, 1233127
- RS Stock No.:
- 941-579
- Mfr. Part No.:
- 1233127
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 25 units)*
€1,065.71
(exc. VAT)
€1,310.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €1,065.71 | €42.628 |
*price indicative
- RS Stock No.:
- 941-579
- Mfr. Part No.:
- 1233127
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | PCB Connector | |
| Number of Contacts | 9 | |
| Pitch | 6.35mm | |
| Number of Rows | 1 | |
| Current | 24A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | PA | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 10AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Push-in Spring | |
| Voltage | 1kV | |
| Length | 23.75mm | |
| Depth | 18.1mm | |
| Series | SPC 4 | |
| Width | 58.35mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type PCB Connector | ||
Number of Contacts 9 | ||
Pitch 6.35mm | ||
Number of Rows 1 | ||
Current 24A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material PA | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 10AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Push-in Spring | ||
Voltage 1kV | ||
Length 23.75mm | ||
Depth 18.1mm | ||
Series SPC 4 | ||
Width 58.35mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Phoenix Contact PCB connector offers reliable connectivity for printed circuit boards, specifically designed for applications demanding robust electrical performance and easy installation.
Intuitive locking mechanism prevents accidental disconnection
Optimised for tight installation situations with operation and conductor connection from one direction
Time-saving push-in connection requires no tools
Rated for 1000 V and 24 A with a nominal cross section of 4 mm²
Related links
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233104
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233130
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233124
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1232902
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233121
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233107
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233128
- Phoenix Contact SPC 4 Series PCB Connector 6.35 mm Pitch 1233122
