Weidmüller OMNIMATE SL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row, 1148170000

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
733-0709
Mfr. Part No.:
1148170000
Manufacturer:
Weidmüller
Find similar products by selecting one or more attributes.
Select all

Brand

Weidmüller

Series

OMNIMATE SL

Product Type

Pluggable Terminal Block

Number of Contacts

6

Pitch

5.08 mm

Number of Rows

1

Colour

Orange

Current

18.0 A

Orientation

Right Angle

Voltage

400.0 V

COO (Country of Origin):
DE

Weidmuller Series SL Pluggable Terminal Block, 6 Contacts, 5.08mm Pitch - 1148170000


This pluggable Terminal Block designed for use in various automation and electrical applications. The right-angled Terminal Block features six contacts arranged at a 5.08mm pitch and utilises a solder termination method for secure connections. Its robust construction and mounting type allow for reliable integration onto printed circuit boards, making it suitable for demanding environments.

Features & Benefits


• Designed for high current requirements up to 18A

• Right-angled body orientation simplifies PCB layout

• Solder termination method enhances mechanical stability

• Constructed from Durable copper alloy for longevity

• Easy coding for tailored connections

• Optimised for wave soldering to improve efficiency

Applications


• Used for automation systems for reliable connections

• Ideal for electrical control panels requiring space efficiency

• Suitable for mechanical assemblies needing Durable terminals

• Essential for power distribution across industries

What is the maximum voltage rating for this Terminal block?


The Terminal Block is rated for a maximum voltage of 400V, making it suitable for various applications in the electrical industry where high voltage management is necessary.

Can this Terminal Block be used in high-temperature environments?


Yes, it has an operating temperature range of -50 to 100 °C, allowing it to function effectively in high-temperature applications without compromising performance.

What materials are used in the construction of this Terminal block?


The Terminal Block is MADE from a copper alloy for the contacts, while the insulation is constructed from PAGF material, providing excellent electrical and thermal properties.

Horizontal Closed Ends Thro Hole Headers 3.2mm Pin Length


These SL 5.08mm pitch Omnimate headers have a 3.2mm pin length for optimised Wave soldering.

5.08mm Pitch -Weidmüller Omnimate Range


Weidmüller's Omnimate Range of 5.08mm pitch Two Part connectors allows wire-to-board connections through terminals using Leaf Spring and Spring Rising Clamp screw technology, or Tension Clamp and Push In screwless technology. The Weidmuller 8 Way Clamp Rising Terminal is suitable for a wide range of PCB design and connector uses.

• The PCB hole has a diameter of 1.3mm

• Screw clamp types accept wire up to 1.5mm²

• Tension clamp and IDC (screwless) options enable fast assembly times

• Moulded male headers in straight (open or closed end) 90° PCB pins or 135° headers

• Polarising pins prevent mismatch connections.

Note

For mating cable mount terminals see typical stock numbers 733-0777 for Screw type or 733-0828 for Rising Clamp type or 733-0878 for Tension Clamp Screwless type.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy