Weidmüller BL Series Pluggable Terminal Block, 6-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7809
- Mfr. Part No.:
- 1943850000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€20.94
(exc. VAT)
€25.755
(inc. VAT)
In Stock
- 45 unit(s) ready to ship from another location
- Plus 120 unit(s) shipping from 28 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €4.188 | €20.94 |
| 10 - 20 | €3.984 | €19.92 |
| 25 - 45 | €3.806 | €19.03 |
| 50 - 95 | €3.64 | €18.20 |
| 100 + | €3.488 | €17.44 |
*price indicative
- RS Stock No.:
- 176-7809
- Mfr. Part No.:
- 1943850000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 6 | |
| Pitch | 5.08mm | |
| Number of Rows | 1 | |
| Current | 20A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Connector Gender | Female | |
| Maximum Wire Size mm² | 4mm² | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Wire Connection Method | Screw | |
| Colour | Black | |
| Voltage | 400V | |
| Depth | 16mm | |
| Series | BL | |
| Standards/Approvals | RoHS | |
| Length | 31.4mm | |
| Width | 20.1mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 6 | ||
Pitch 5.08mm | ||
Number of Rows 1 | ||
Current 20A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Connector Gender Female | ||
Maximum Wire Size mm² 4mm² | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Wire Connection Method Screw | ||
Colour Black | ||
Voltage 400V | ||
Depth 16mm | ||
Series BL | ||
Standards/Approvals RoHS | ||
Length 31.4mm | ||
Width 20.1mm | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943850000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943620000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1146810000
- Phoenix Contact MSTB 2.5/6-ST-5.08-LR Series Pluggable Terminal Block 5.08 mm Pitch 1808925
- Phoenix Contact FRONT-MSTB 2.5/6-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1777840
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147430000
