Weidmüller BL Series Pluggable Terminal Block, 11-Contact, 5.08 mm Pitch, 1 Row, 1943900000
- RS Stock No.:
- 176-7823
- Mfr. Part No.:
- 1943900000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€38.40
(exc. VAT)
€47.25
(inc. VAT)
In Stock
- Plus 55 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €7.68 | €38.40 |
| 10 - 20 | €7.31 | €36.55 |
| 25 - 45 | €6.982 | €34.91 |
| 50 - 95 | €6.682 | €33.41 |
| 100 + | €6.398 | €31.99 |
*price indicative
- RS Stock No.:
- 176-7823
- Mfr. Part No.:
- 1943900000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 11 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 20A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Copper Alloy | |
| Maximum Wire Size mm² | 4mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 26AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Right Angle | |
| Colour | Black | |
| Wire Connection Method | Screw | |
| Voltage | 400V | |
| Series | BL | |
| Width | 20.1mm | |
| Depth | 16mm | |
| Length | 61.8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 11 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 20A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Copper Alloy | ||
Maximum Wire Size mm² 4mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 26AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Right Angle | ||
Colour Black | ||
Wire Connection Method Screw | ||
Voltage 400V | ||
Series BL | ||
Width 20.1mm | ||
Depth 16mm | ||
Length 61.8mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The BLZP is the functional extension of the BLZ series. The P in the part name stands for a Plus in security and performance in processing and use.
WIRE READY – delivered with Terminal points already opened
Power tools can be used with the globally compatible plus/minus screw head
Folded steel clamping yoke accommodates the connected wire and compensates for temperature fluctuations
The integrated wire guard prevents dangerous under insertion of the wire from occurring.
Lock and release-lever: tool-less locking and gentle releasing of the connector reduces the mechanical stress on the solder joints.
Related links
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1943900000
- Weidmüller BL Series Pluggable Terminal Block 5.08 mm Pitch 1013530000
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch 1147610000
- Phoenix Contact FKCS 2.5/11-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1975354
- Phoenix Contact IC 2.5/11-GF-5.08 EX Series Pluggable Terminal Block 5.08 mm Pitch 1810421
- Phoenix Contact CCVA 2.5/11-G-5.08 RNP26THR Series Pluggable Terminal Block 5.08 mm Pitch 1956179
- Phoenix Contact MSTBVA 2.5/11-G-5.08-RN Series Pluggable Terminal Block 5.08 mm Pitch 1936102
