Weidmüller SL Series Pluggable Terminal Block, 5-Contact, 5.08 mm Pitch, 1 Row
- RS Stock No.:
- 176-7844
- Mfr. Part No.:
- 1148130000
- Manufacturer:
- Weidmüller
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
€5.92
(exc. VAT)
€7.28
(inc. VAT)
In Stock
- 135 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 5 | €1.184 | €5.92 |
| 10 - 20 | €1.126 | €5.63 |
| 25 - 45 | €1.072 | €5.36 |
| 50 - 95 | €1.028 | €5.14 |
| 100 + | €0.984 | €4.92 |
*price indicative
- RS Stock No.:
- 176-7844
- Mfr. Part No.:
- 1148130000
- Manufacturer:
- Weidmüller
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Weidmüller | |
| Number of Contacts | 5 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5.08mm | |
| Current | 18.5A | |
| Number of Rows | 1 | |
| Housing Material | Copper Magnesium Alloy, Polyamide Fibreglass | |
| Connector Gender | Male | |
| Orientation | Straight | |
| Wire Connection Method | Solder | |
| Colour | Orange | |
| Voltage | 400V | |
| Length | 25.32mm | |
| Standards/Approvals | CSA, cURus | |
| Series | SL | |
| Width | 12mm | |
| Depth | 8.5mm | |
| Select all | ||
|---|---|---|
Brand Weidmüller | ||
Number of Contacts 5 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5.08mm | ||
Current 18.5A | ||
Number of Rows 1 | ||
Housing Material Copper Magnesium Alloy, Polyamide Fibreglass | ||
Connector Gender Male | ||
Orientation Straight | ||
Wire Connection Method Solder | ||
Colour Orange | ||
Voltage 400V | ||
Length 25.32mm | ||
Standards/Approvals CSA, cURus | ||
Series SL | ||
Width 12mm | ||
Depth 8.5mm | ||
- COO (Country of Origin):
- DE
Weidmuller Series SL Pluggable Terminal Block, 18.5A Current Rating, 300V/400V Voltage Rating - 1148130000
This pluggable Terminal Block is designed for efficient electrical connections in a range of applications. It has a straight body orientation and a through hole mounting type, providing secure installation. With the capacity for five contacts and a pitch of 5.08mm, it operates with a current rating of 18.5A and voltage ratings of 300V or 400V, making it suitable for various settings.
Features & Benefits
• Solder termination method ensures dependable connections
• High current rating accommodates various electrical applications
• Copper alloy construction improves conductivity and durability
• Straight body orientation facilitates installation in confined spaces
• Bright Orange colour enhances visibility in panels
Applications
• Ideal for automation systems needing effective connectivity
• Suitable for electronics with robust connection requirements
• Used in electrical panels and control systems
• Appropriate for mechanical assemblies requiring dependable terminations
Can it handle high current applications?
Yes, it supports a current rating of 18.5A.
Will it fit standard circuit board layouts?
Its 5.08mm pitch is compatible with many designs.
Is it suitable for outdoor use?
Refer to specific project requirements for environmental conditions.
Can it be used with different mounting methods?
This model is specifically designed for through hole mounting.
Related links
- Weidmüller SL Series Pluggable Terminal Block 5.08 mm Pitch 1148130000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller OMNIMATE SL Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013720000
- Weidmüller BL 5.08 Series Pluggable Terminal Block 5.08 mm Pitch 1013460000
- Phoenix Contact FKC 2.5/5-STF-5.08 Series Pluggable Terminal Block 5.08 mm Pitch, 1 Row
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899016
- Phoenix Contact COMBICON Control Series Pluggable Terminal Block 5.08 mm Pitch 1899168
