Wurth Elektronik 3407 Series Pluggable Terminal Block, 6-Contact, 5 mm Pitch, 1-Row
- RS Stock No.:
- 191-1691
- Mfr. Part No.:
- 691340700006
- Manufacturer:
- Wurth Elektronik
Bulk discount available
Subtotal (1 unit)*
€6.58
(exc. VAT)
€8.09
(inc. VAT)
Temporarily out of stock
- Shipping from 26 February 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €6.58 |
| 10 - 49 | €5.82 |
| 50 + | €5.32 |
*price indicative
- RS Stock No.:
- 191-1691
- Mfr. Part No.:
- 691340700006
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Number of Contacts | 6 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 15A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3mm² | |
| Minimum Wire Size AWG | 24 AWG | |
| Maximum Wire Size AWG | 12 AWG | |
| Orientation | Horizontal | |
| Colour | Green | |
| Wire Connection Method | Solder | |
| Voltage | 1.6 kV | |
| Series | 3407 | |
| Length | 34.5mm | |
| Width | 26 mm | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Number of Contacts 6 | ||
Product Type Pluggable Terminal Block | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 15A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3mm² | ||
Minimum Wire Size AWG 24 AWG | ||
Maximum Wire Size AWG 12 AWG | ||
Orientation Horizontal | ||
Colour Green | ||
Wire Connection Method Solder | ||
Voltage 1.6 kV | ||
Series 3407 | ||
Length 34.5mm | ||
Width 26 mm | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3407 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 3435 Series Pluggable Terminal Block 5 mm Pitch, 1-Row
- Wurth Elektronik 369B Series Pluggable Terminal Block 5 mm Pitch, 1-Row
