Wurth Elektronik 3041 Series Pluggable Terminal Block, 4-Contact, 3.5 mm Pitch, 1 Row, 691304130004

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
190-9541
Mfr. Part No.:
691304130004
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

4

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Current

12A

Number of Rows

1

Housing Material

Polyamide

Connector Gender

Male

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

2.5kV

Series

3041

Width

7.8mm

Standards/Approvals

cULus, REACH, RoHS

Length

14.7mm

Depth

21.1mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy