Wurth Elektronik 385 Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 691385700013
- RS Stock No.:
- 191-2747
- Mfr. Part No.:
- 691385700013
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 10 more to save 11%
View bulk pricing optionsSubtotal (1 unit)*
€6.18
(exc. VAT)
€7.60
(inc. VAT)
Temporarily out of stock
- Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €6.18 | - |
| 10 + | €5.46 | 11% |
*price indicative
- RS Stock No.:
- 191-2747
- Mfr. Part No.:
- 691385700013
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 14A | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polycarbonate | |
| Connector Gender | Male | |
| Maximum Wire Size mm² | 3.31mm² | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Vertical | |
| Colour | Grey | |
| Wire Connection Method | Solder | |
| Voltage | 2.5kV | |
| Series | 385 | |
| Width | 15.5mm | |
| Standards/Approvals | RoHS | |
| Length | 65mm | |
| Depth | 16mm | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 14A | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polycarbonate | ||
Connector Gender Male | ||
Maximum Wire Size mm² 3.31mm² | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Vertical | ||
Colour Grey | ||
Wire Connection Method Solder | ||
Voltage 2.5kV | ||
Series 385 | ||
Width 15.5mm | ||
Standards/Approvals RoHS | ||
Length 65mm | ||
Depth 16mm | ||
- COO (Country of Origin):
- IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700013
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700017
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700010
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700009
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700002
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700007
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700016
- Wurth Elektronik 385 Series Pluggable Terminal Block 5 mm Pitch 691385700014
