Wurth Elektronik 385 Series Pluggable Terminal Block, 16-Contact, 5 mm Pitch, 1 Row, 691385700016

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€7.45

(exc. VAT)

€9.16

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€7.45
10 +€6.17

*price indicative

Packaging Options:
RS Stock No.:
191-2777
Mfr. Part No.:
691385700016
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

5mm

Current

14A

Number of Rows

1

Minimum Wire Size mm²

0.2mm²

Housing Material

Polycarbonate

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Grey

Wire Connection Method

Solder

Voltage

2.5kV

Width

15.5mm

Standards/Approvals

RoHS

Depth

16mm

Series

385

Length

80mm

COO (Country of Origin):
IT
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy