Wurth Elektronik 3447 Series Pluggable Terminal Block, 7-Contact, 5 mm Pitch, 1 Row, 691344710007
- RS Stock No.:
- 191-5312
- Mfr. Part No.:
- 691344710007
- Manufacturer:
- Wurth Elektronik
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 191-5312
- Mfr. Part No.:
- 691344710007
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 7 | |
| Pitch | 5mm | |
| Current | 15A | |
| Number of Rows | 1 | |
| Minimum Wire Size mm² | 0.2mm² | |
| Housing Material | Polyamide | |
| Maximum Wire Size mm² | 3.31mm² | |
| Connector Gender | Male | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Solder | |
| Colour | Green | |
| Voltage | 1.6kV | |
| Length | 35mm | |
| Width | 26mm | |
| Depth | 12.6mm | |
| Standards/Approvals | RoHS | |
| Series | 3447 | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 7 | ||
Pitch 5mm | ||
Current 15A | ||
Number of Rows 1 | ||
Minimum Wire Size mm² 0.2mm² | ||
Housing Material Polyamide | ||
Maximum Wire Size mm² 3.31mm² | ||
Connector Gender Male | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Solder | ||
Colour Green | ||
Voltage 1.6kV | ||
Length 35mm | ||
Width 26mm | ||
Depth 12.6mm | ||
Standards/Approvals RoHS | ||
Series 3447 | ||
- COO (Country of Origin):
- CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.
Related links
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710007
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710005
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710003
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710008
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710004
- Wurth Elektronik 3447 Series Pluggable Terminal Block 5 mm Pitch 691344710002
- Wurth Elektronik 370B Series Pluggable Terminal Block 5 mm Pitch 691370710007B
- Wurth Elektronik 3457 Series Pluggable Terminal Block 5 mm Pitch 691345710007
