Wurth Elektronik 3483 Series Pluggable Terminal Block, 12-Contact, 3.81 mm Pitch, 1 Row, 691348300012

Bulk discount available
View bulk pricing options

Subtotal (1 box of 120 units)*

€763.20

(exc. VAT)

€938.40

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
120 - 240€6.36€763.20
360 +€5.845€701.40

*price indicative

RS Stock No.:
191-5344
Mfr. Part No.:
691348300012
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Pluggable Terminal Block

Number of Contacts

12

Pitch

3.81mm

Current

8A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

0.2mm²

Connector Gender

Male

Maximum Wire Size mm²

3.31mm²

Minimum Wire Size AWG

24AWG

Maximum Wire Size AWG

12AWG

Orientation

Vertical

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Standards/Approvals

RoHS

Width

11.1mm

Series

3483

Depth

18.3mm

Length

46.6mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy