Wurth Elektronik 3651 Series Pluggable Terminal Block, 3-Contact, 3.5 mm Pitch, 1 Row, 691365110003

Bulk discount available
View bulk pricing options

Subtotal (1 box of 240 units)*

€624.96

(exc. VAT)

€768.72

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Box*
240 - 240€2.604€624.96
480 +€2.479€594.96

*price indicative

RS Stock No.:
191-5516
Mfr. Part No.:
691365110003
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Number of Contacts

3

Product Type

Pluggable Terminal Block

Pitch

3.5mm

Number of Rows

1

Current

10A

Housing Material

Polyamide

Minimum Wire Size mm²

0.129mm²

Maximum Wire Size mm²

1.31mm²

Connector Gender

Male

Minimum Wire Size AWG

26AWG

Maximum Wire Size AWG

16AWG

Orientation

Horizontal

Colour

Green

Wire Connection Method

Solder

Voltage

1.6kV

Series

3651

Width

19.3mm

Standards/Approvals

RoHS

Length

10.5mm

Depth

10.4mm

COO (Country of Origin):
CN
Wurth Elektronik WR-TBL are available in different connection types and offer large and modular Terminal Block possibilities in order to fulfil most of the requirements which can be found in the industrial marketplace.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy